
0459840313 | |
|---|---|
DigiKey Part Number | 900-0459840313-ND |
Manufacturer | |
Manufacturer Product Number | 0459840313 |
Description | LPH SIGNAL RECEPT. 12 CKT. SHORT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0459840313 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Molex | Termination Solder |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Color Black |
Connector Type Receptacle, Outer Shroud Contacts | Current Rating (Amps) 1A |
Connector Style LPHPower | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 250VAC |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 972 | 3,69468 € | 3.591,23 € |
| Unit Price without VAT: | 3,69468 € |
|---|---|
| Unit Price with VAT: | 4,39667 € |

