500 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0459715515

DigiKey Part Number
900-0459715515TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0459715515
Description
CONN HD ARRAY RCPT 500P SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
500 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0459715515 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
6
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
10mm, 10.5mm, 11mm, 11.5mm, 12.5mm, 13mm, 15mm
Number of Positions
500
Height Above Board
0.319" (8.10mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
21038,48433 €8.081,71 €
Unit Price without VAT:38,48433 €
Unit Price with VAT:45,79635 €