
0459715185 | |
|---|---|
DigiKey Part Number | 900-0459715185-ND |
Manufacturer | |
Manufacturer Product Number | 0459715185 |
Description | SEARAY RECPT ASSY 08X50X5.1 TIN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0459715185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 7.5mm, 8mm, 8.5mm, 9.5mm, 10mm, 12mm, 14mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 17,56080 € | 6.146,28 € |
| Unit Price without VAT: | 17,56080 € |
|---|---|
| Unit Price with VAT: | 20,89735 € |

