



0459714515 | |
|---|---|
DigiKey Part Number | WM4982TR-ND - Tape & Reel (TR) WM4982CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0459714515 |
Description | CONN HD ARRAY RCPT 400P SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0459714515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 10.5mm, 11mm, 11.5mm, 12.5mm, 13mm, 15mm | |
Height Above Board | 0.317" (8.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,48000 € | 34,48 € |
| 10 | 29,30700 € | 293,07 € |
| 25 | 28,18800 € | 704,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 22,71738 € | 4.770,65 € |
| Unit Price without VAT: | 34,48000 € |
|---|---|
| Unit Price with VAT: | 41,03120 € |








