0459713181 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 739
Unit Price: 23,30000 €
Datasheet
Image for 0459713181 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0459713181

DigiKey Part Number
0459713181-ND
Manufacturer
Manufacturer Product Number
0459713181
Description
CONN HD ARRAY RCPT 240P SMD GOLD
Customer Reference
Detailed Description
240 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0459713181 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
High Density Array, Female
Number of Positions
240
Pitch
0.050" (1.27mm)
Number of Rows
8
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm, 7.5mm, 8mm, 8.5mm, 9.5mm, 10mm, 12mm
Height Above Board
0.199" (5.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes