
0459712385 | |
|---|---|
DigiKey Part Number | 0459712385-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0459712385 |
Description | CONN HD ARRAY RCPT 160P SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8.5mm, 9mm, 9.5mm, 10mm, 11mm, 11.5mm, 13.5mm | |
Height Above Board | 0.262" (6.66mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 11,15858 € | 2.901,23 € |
| Unit Price without VAT: | 11,15858 € |
|---|---|
| Unit Price with VAT: | 13,27871 € |

