Image for 0459705315 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0459705315

DigiKey Part Number
900-0459705315-ND
Manufacturer
Manufacturer Product Number
0459705315
Description
SEARAY PLUG ASSY 10X50X3.
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
500 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
10
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
8.5mm, 9.5mm, 10mm, 11mm, 11.5mm
Number of Positions
500
Height Above Board
0.280" (7.10mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25034,69204 €8.673,01 €
Manufacturers Standard Package
Unit Price without VAT:34,69204 €
Unit Price with VAT:41,28353 €