Direct
Similar

0459704317 | |
|---|---|
DigiKey Part Number | 0459704317-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0459704317 |
Description | CONN HD ARRAY PLUG 400P SMD GOLD |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0459704317 Models |
Category | Number of Rows 10 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 11mm, 11.5mm |
Number of Positions 400 | Height Above Board 0.280" (7.10mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0459704311 | Molex | 0 | 0459704311-ND | 33,33610 € | Direct |
| 0459704315 | Molex | 740 | WM14319CT-ND | 37,02000 € | Similar |







