


0459703115 | |
|---|---|
DigiKey Part Number | WM4971TR-ND - Tape & Reel (TR) WM4971CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0459703115 |
Description | CONN HD ARRAY PLUG 300P SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0459703115 Models |
Category | Number of Rows 10 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm, 10mm |
Number of Positions 300 | Height Above Board 0.221" (5.61mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,08000 € | 26,08 € |
| 10 | 22,16900 € | 221,69 € |
| 25 | 20,80320 € | 520,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 19,45507 € | 5.836,52 € |
| Unit Price without VAT: | 26,08000 € |
|---|---|
| Unit Price with VAT: | 31,03520 € |




