Similar

0459702511 | |
|---|---|
DigiKey Part Number | 0459702511-ND |
Manufacturer | |
Manufacturer Product Number | 0459702511 |
Description | CONN HD ARRAY PLUG 200P SMD GOLD |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0459702511 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | High Density Array, Male | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9.5mm, 10.5mm, 11mm, 12mm, 12.5mm | |
Height Above Board | 0.319" (8.10mm) | |
Base Product Number |





