20 (16 + 4 Power) Position Female Connector Non Specified - Dual Edge Gold 0.508" (12.90mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0459110028

DigiKey Part Number
0459110028-ND
Manufacturer
Manufacturer Product Number
0459110028
Description
CONN EDGE DUAL FML 20POS 0.508
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 (16 + 4 Power) Position Female Connector Non Specified - Dual Edge Gold 0.508" (12.90mm) Black
Datasheet
 Datasheet
EDA/CAD Models
0459110028 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
2; 8; 2; 8
Number of Positions
20 (16 + 4 Power)
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.508" (12.90mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5108,97573 €4.577,62 €
Manufacturers Standard Package
Unit Price without VAT:8,97573 €
Unit Price with VAT:10,68112 €