
0459110016 | |
|---|---|
DigiKey Part Number | 0459110016-ND |
Manufacturer | |
Manufacturer Product Number | 0459110016 |
Description | CONN EDGE DUAL FML 18POS 0.508 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 (16 + 2 Power) Position Female Connector Non Specified - Dual Edge Gold 0.508" (12.90mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 0459110016 Models |
Category | Pitch 0.508" (12.90mm) |
Manufacturer Molex | Read Out Dual |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 8; 2; 8 | Color Black |
Number of Positions 18 (16 + 2 Power) | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | 8,49785 € | 5.778,54 € |
| Unit Price without VAT: | 8,49785 € |
|---|---|
| Unit Price with VAT: | 10,11244 € |

