



0458450001 | |
|---|---|
DigiKey Part Number | WM14933-ND |
Manufacturer | |
Manufacturer Product Number | 0458450001 |
Description | CONN EDGE DUAL FMALE 16POS GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Female Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
EDA/CAD Models | 0458450001 Models |
Category | Read Out Dual |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Color Black |
Number of Positions 16 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,90000 € | 13,90 € |
| 10 | 11,80900 € | 118,09 € |
| 25 | 11,06920 € | 276,73 € |
| 50 | 10,54080 € | 527,04 € |
| 100 | 10,03770 € | 1.003,77 € |
| 250 | 9,40968 € | 2.352,42 € |
| 935 | 8,57440 € | 8.017,06 € |
| Unit Price without VAT: | 13,90000 € |
|---|---|
| Unit Price with VAT: | 16,54100 € |

