
0458415000 | |
|---|---|
DigiKey Part Number | 0458415000-ND |
Manufacturer | |
Manufacturer Product Number | 0458415000 |
Description | CONN RCPT POWER 4POS PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 0458415000 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Molex | Termination Solder |
Series | Contact Layout, Typical 1 Power |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Blade Sockets | Color Black |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 9,82324 € | 2.062,88 € |
| Unit Price without VAT: | 9,82324 € |
|---|---|
| Unit Price with VAT: | 11,68966 € |

