
0458302211 | |
|---|---|
DigiKey Part Number | 0458302211-ND |
Manufacturer | |
Manufacturer Product Number | 0458302211 |
Description | CONN HD ARRAY PLUG 143P SMD GOLD |
Customer Reference | |
Detailed Description | 143 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0458302211 Models |
Category | Number of Rows 11 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 10mm |
Number of Positions 143 | Height Above Board 0.488" (12.40mm) |
Pitch 0.047" (1.20mm) | Base Product Number |

