299 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0458300223

DigiKey Part Number
0458300223-ND
Manufacturer
Manufacturer Product Number
0458300223
Description
CONN HD ARRAY PLUG 299P SMD GOLD
Customer Reference
Detailed Description
299 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0458300223 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
23
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tray
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
8mm
Number of Positions
299
Height Above Board
0.410" (10.41mm)
Pitch
0.047" (1.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.