
0458021211 | |
|---|---|
DigiKey Part Number | 0458021211-ND |
Manufacturer | |
Manufacturer Product Number | 0458021211 |
Description | CONN HD ARRAY RCPT 143P SMD GOLD |
Customer Reference | |
Detailed Description | 143 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0458021211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | High Density Array, Female | |
Number of Positions | 143 | |
Pitch | 0.047" (1.20mm) | |
Number of Rows | 11 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 18mm | |
Height Above Board | 0.807" (20.51mm) | |
Base Product Number |

