
0458020123 | |
|---|---|
DigiKey Part Number | 2266-458020123-23-ND |
Manufacturer | |
Manufacturer Product Number | 0458020123 |
Description | CONN HD ARRAY RCPT 299P SMD GOLD |
Customer Reference | |
Detailed Description | 299 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0458020123 Models |
Category | Number of Rows 23 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 8mm |
Number of Positions 299 | Height Above Board 0.414" (10.51mm) |
Pitch 0.047" (1.20mm) | Base Product Number |

