Image for 0458020001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0458020001

DigiKey Part Number
900-0458020001-ND
Manufacturer
Manufacturer Product Number
0458020001
Description
HDMEZZ RECEPT ASSY 18MM 1
Customer Reference
Detailed Description
195 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
Molex
Number of Rows
15
Series
Mounting Type
Surface Mount
Packaging
Bulk
Features
Board Guide
Part Status
Obsolete
Contact Finish
Gold
Connector Type
High Density Array, Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
195
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.