0457763008 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 10.348
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 2.808
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,51804 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,61078 €
Datasheet

Parametric Equivalent


Molex
In Stock: 8.998
Unit Price: 1,08000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 3.989
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 845
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.012
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,12264 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,16849 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,14032 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,25649 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4.239
Unit Price: 0,25000 €
Datasheet
Image for 0457763008 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0457763008

DigiKey Part Number
900-0457763008-ND
Manufacturer
Manufacturer Product Number
0457763008
Description
CONN PLUG HSG 8POS 4.20MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.165" (4.20mm)
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Natural
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039012081Molex10.348WM3603-ND0,40000 €Parametric Equivalent
0039012086Molex2.808WM23603-ND0,66000 €Parametric Equivalent
0457761008Molex00457761008-ND0,51804 €Parametric Equivalent
0457762008Molex00457762008-ND0,61078 €Parametric Equivalent
0469930810Molex8.998WM17871-ND1,08000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.8000,55025 €1.540,70 €
Unit Price without VAT:0,55025 €
Unit Price with VAT:0,65480 €