0457763004 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 19.668
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 3.158
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 11.141
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 8.044
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 4.963
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7.585
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,09310 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6.830
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6.955
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 40
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,13262 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,46120 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.872
Unit Price: 0,18000 €
Datasheet
4 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0457763004

DigiKey Part Number
900-0457763004-ND
Manufacturer
Manufacturer Product Number
0457763004
Description
CONN PLUG HSG 4POS 4.20MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0457763004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039012041Molex19.668WM3601-ND0,34000 €Parametric Equivalent
0469930410Molex3.158WM16259-ND0,51000 €Parametric Equivalent
0469990294Molex11.141WM20245-ND0,46000 €Parametric Equivalent
1727670004Molex8.0441727670004-ND0,46000 €Parametric Equivalent
0039012046Molex4.96323-0039012046-ND0,50000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,93192 €2.795,76 €
Unit Price without VAT:0,93192 €
Unit Price with VAT:1,10898 €