


0457505111 | |
|---|---|
DigiKey Part Number | 900-0457505111TR-ND - Tape & Reel (TR) 900-0457505111CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0457505111 |
Description | CONN SOCKET MF PLUS HCS TERM |
Customer Reference | |
Detailed Description | Socket Contact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,06520 € | 6,52 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |












