Socket Contact Gold 16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 16 AWG Crimp
Mini-Fit Power Connectors
Molex FiT City

0457503211

DigiKey Part Number
WM3282TR-ND - Tape & Reel (TR)
WM3282CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0457503211
Description
CONN SOCKET 16AWG CRIMP GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
16 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.526
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,43400 €4,34 €
250,40680 €10,17 €
500,38740 €19,37 €
1000,36890 €36,89 €
2500,34572 €86,43 €
5000,32922 €164,61 €
1.0000,31349 €313,49 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,41910 €1.676,40 €
8.0000,39910 €3.192,80 €
12.0000,38786 €4.654,32 €
20.0000,37414 €7.482,80 €
28.0000,36537 €10.230,36 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €