



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,76000 € | 7,60 € |
| 30 | 0,67000 € | 20,10 € |
| 50 | 0,63340 € | 31,67 € |
| 100 | 0,58910 € | 58,91 € |
| 250 | 0,53836 € | 134,59 € |
| 500 | 0,50518 € | 252,59 € |
| 1.000 | 0,47592 € | 475,92 € |
| 2.500 | 0,44253 € | 1.106,33 € |
| 5.000 | 0,42075 € | 2.103,75 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |











