



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,10800 € | 11,08 € |
| 30 | 0,97967 € | 29,39 € |
| 50 | 0,92820 € | 46,41 € |
| 100 | 0,86540 € | 86,54 € |
| 250 | 0,79356 € | 198,39 € |
| 500 | 0,74658 € | 373,29 € |
| 1.000 | 0,70519 € | 705,19 € |
| 2.500 | 0,65796 € | 1.644,90 € |
| 5.000 | 0,62717 € | 3.135,85 € |
| Unit Price without VAT: | 1,10800 € |
|---|---|
| Unit Price with VAT: | 1,31852 € |











