



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,14900 € | 11,49 € |
| 30 | 1,01667 € | 30,50 € |
| 50 | 0,96340 € | 48,17 € |
| 100 | 0,89830 € | 89,83 € |
| 250 | 0,82400 € | 206,00 € |
| 500 | 0,77544 € | 387,72 € |
| 1.000 | 0,73264 € | 732,64 € |
| 2.500 | 0,68380 € | 1.709,50 € |
| 5.000 | 0,65196 € | 3.259,80 € |
| Unit Price without VAT: | 1,14900 € |
|---|---|
| Unit Price with VAT: | 1,36731 € |











