



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 11.0" (279.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,75000 € | 7,50 € |
| 30 | 0,66167 € | 19,85 € |
| 50 | 0,62560 € | 31,28 € |
| 100 | 0,58180 € | 58,18 € |
| 250 | 0,53168 € | 132,92 € |
| 500 | 0,49890 € | 249,45 € |
| 1.000 | 0,47000 € | 470,00 € |
| 2.500 | 0,43702 € | 1.092,55 € |
| 5.000 | 0,41552 € | 2.077,60 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |











