



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,12500 € | 11,25 € |
| 30 | 0,99500 € | 29,85 € |
| 50 | 0,94280 € | 47,14 € |
| 100 | 0,87920 € | 87,92 € |
| 250 | 0,80628 € | 201,57 € |
| 500 | 0,75866 € | 379,33 € |
| 1.000 | 0,71668 € | 716,68 € |
| 2.500 | 0,66878 € | 1.671,95 € |
| 5.000 | 0,63755 € | 3.187,75 € |
| Unit Price without VAT: | 1,12500 € |
|---|---|
| Unit Price with VAT: | 1,33875 € |











