



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,08800 € | 10,88 € |
| 30 | 0,96167 € | 28,85 € |
| 50 | 0,91080 € | 45,54 € |
| 100 | 0,84920 € | 84,92 € |
| 250 | 0,77852 € | 194,63 € |
| 500 | 0,73238 € | 366,19 € |
| 1.000 | 0,69168 € | 691,68 € |
| 2.500 | 0,64525 € | 1.613,12 € |
| 5.000 | 0,61498 € | 3.074,90 € |
| Unit Price without VAT: | 1,08800 € |
|---|---|
| Unit Price with VAT: | 1,29472 € |











