



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,04600 € | 10,46 € |
| 30 | 0,92500 € | 27,75 € |
| 50 | 0,87620 € | 43,81 € |
| 100 | 0,81660 € | 81,66 € |
| 250 | 0,74844 € | 187,11 € |
| 500 | 0,70388 € | 351,94 € |
| 1.000 | 0,66460 € | 664,60 € |
| 2.500 | 0,61978 € | 1.549,45 € |
| 5.000 | 0,59055 € | 2.952,75 € |
| Unit Price without VAT: | 1,04600 € |
|---|---|
| Unit Price with VAT: | 1,24474 € |











