



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,00400 € | 10,04 € |
| 30 | 0,88733 € | 26,62 € |
| 50 | 0,84020 € | 42,01 € |
| 100 | 0,78280 € | 78,28 € |
| 250 | 0,71712 € | 179,28 € |
| 500 | 0,67422 € | 337,11 € |
| 1.000 | 0,63643 € | 636,43 € |
| 2.500 | 0,59328 € | 1.483,20 € |
| 5.000 | 0,56514 € | 2.825,70 € |
| Unit Price without VAT: | 1,00400 € |
|---|---|
| Unit Price with VAT: | 1,19476 € |











