




0457190008 | |
|---|---|
DigiKey Part Number | WM19101-ND |
Manufacturer | |
Manufacturer Product Number | 0457190008 |
Description | CONN EDGE DUAL FMALE 6POS 0.508 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Female Connector Non Specified - Dual Edge Gold 0.508" (12.90mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 0457190008 Models |
Category | Read Out Dual |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Color Black |
Number of Positions 6 (Power) | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Base Product Number |
Pitch 0.508" (12.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,28000 € | 12,28 € |
| 10 | 10,42900 € | 104,29 € |
| 40 | 9,45675 € | 378,27 € |
| 80 | 9,00538 € | 720,43 € |
| 120 | 8,75150 € | 1.050,18 € |
| 280 | 8,24396 € | 2.308,31 € |
| 520 | 7,89194 € | 4.103,81 € |
| 1.000 | 7,53657 € | 7.536,57 € |
| Unit Price without VAT: | 12,28000 € |
|---|---|
| Unit Price with VAT: | 14,61320 € |

