
0457190001 | |
|---|---|
DigiKey Part Number | 0457190001-ND |
Manufacturer | |
Manufacturer Product Number | 0457190001 |
Description | CONN EDGE DUAL FMALE 4POS 0.508 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Female Connector Non Specified - Dual Edge Gold 0.508" (12.90mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 0457190001 Models |
Category | Read Out Dual |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Color Black |
Number of Positions 4 (Power) | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Base Product Number |
Pitch 0.508" (12.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 935 | 5,28806 € | 4.944,34 € |
| Unit Price without VAT: | 5,28806 € |
|---|---|
| Unit Price with VAT: | 6,29279 € |

