8 (Power) Position Female Connector Non Specified - Dual Edge Gold 0.508" (12.90mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0457140003

DigiKey Part Number
0457140003-ND
Manufacturer
Manufacturer Product Number
0457140003
Description
CONN EDGE DUAL FMALE 8POS 0.508
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8 (Power) Position Female Connector Non Specified - Dual Edge Gold 0.508" (12.90mm) Black
Datasheet
 Datasheet
EDA/CAD Models
0457140003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Molex
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
30.0µin (0.76µm)
Gender
Female
Color
Black
Number of Positions
8 (Power)
Operating Temperature
-40°C ~ 105°C
Card Thickness
0.093" (2.36mm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Number of Rows
2
Base Product Number
Pitch
0.508" (12.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
51014,67625 €7.484,89 €
Manufacturers Standard Package
Unit Price without VAT:14,67625 €
Unit Price with VAT:17,46474 €