
0456260001 | |
|---|---|
DigiKey Part Number | WM4285-ND |
Manufacturer | |
Manufacturer Product Number | 0456260001 |
Description | CONN PLUG HSG 6POS 2.50MM |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0456260001 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 2 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Color Black |
Connector Type | Features Blind Mating |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |

