Image for 0456090001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0456090001

DigiKey Part Number
0456090001-ND
Manufacturer
Manufacturer Product Number
0456090001
Description
CONN RCPT HSG 16POS 2.50MM
Customer Reference
Detailed Description
16 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0456090001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.181" (4.60mm)
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Obsolete
Features
Blind Mating
Connector Type
Insulation Material
Polyester
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.