


0455860006 | |
|---|---|
DigiKey Part Number | 900-0455860006TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0455860006 |
Description | MF JR RA HDR ASY 8CKT PCIE G3 30 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0455860006 Models |
Category | Contact Length - Post 0.138" (3.50mm) |
Mfr | Insulation Height 0.378" (9.60mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC/DC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose, Industrial, Telecommunications |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.360 | 2,01056 € | 6.755,48 € |
| Unit Price without VAT: | 2,01056 € |
|---|---|
| Unit Price with VAT: | 2,39257 € |


