Similar

0455790001 | |
|---|---|
DigiKey Part Number | WM4286-ND |
Manufacturer | |
Manufacturer Product Number | 0455790001 |
Description | CONN RCPT HSG 6POS 2.50MM |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0455790001 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.181" (4.60mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Color Black |
Connector Type | Features Blind Mating |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J21DF-06V-KX | JST Sales America Inc. | 0 | J21DF-06V-KX-ND | 0,27017 € | Similar |


