
0455780002 | |
|---|---|
DigiKey Part Number | 0455780002-ND |
Manufacturer | |
Manufacturer Product Number | 0455780002 |
Description | CONN HEADER VERT 6POS 2.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0455780002 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.211" (5.37mm) |
Series | Contact Length - Post 0.109" (2.76mm) |
Packaging Bulk | Insulation Height 0.443" (11.25mm) |
Part Status Obsolete | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Blind Mating, Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose, Telecommunications |
Termination Solder | Base Product Number |

