Image for 0455240001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0455240001

DigiKey Part Number
0455240001-ND
Manufacturer
Manufacturer Product Number
0455240001
Description
CONN RCPT 1POS PCB
Customer Reference
Detailed Description
1 Connector Receptacle, Female Blade Sockets Through Hole Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit
Manufacturer
Molex
Contact Layout, Typical
1 Power
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Obsolete
Color
Black
Connector Type
Receptacle, Female Blade Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Voltage Rating
600V
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.