Image for 0455002003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0455002003

DigiKey Part Number
0455002003-ND
Manufacturer
Manufacturer Product Number
0455002003
Description
CONN RCPT 2POS PCB
Customer Reference
Detailed Description
2 Connector Receptacle, Female Blade Sockets Through Hole Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Molex
Contact Layout, Typical
2 Power
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Obsolete
Color
Black
Connector Type
Receptacle, Female Blade Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
2
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Voltage Rating
250V
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.