
0453391603 | |
|---|---|
DigiKey Part Number | 0453391603-ND |
Manufacturer | |
Manufacturer Product Number | 0453391603 |
Description | CONN PLUG 9POS SLD STR |
Customer Reference | |
Detailed Description | 9 Position Handylink Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0453391603 Models |
Category | Connector Type Handylink |
Manufacturer Molex | Number of Positions 9 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Style Plug | Base Product Number |

