
0453391601 | |
|---|---|
DigiKey Part Number | 0453391601-ND |
Manufacturer | |
Manufacturer Product Number | 0453391601 |
Description | CONN PLUG 2POS SLD STR |
Customer Reference | |
Detailed Description | 2 Position Handylink Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0453391601 Models |
Category | Connector Type Handylink |
Manufacturer Molex | Number of Positions 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Style Plug | Base Product Number |

