


0451460603 | |
|---|---|
DigiKey Part Number | 900-0451460603-ND |
Manufacturer | |
Manufacturer Product Number | 0451460603 |
Description | P SQUBA 6 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0451460603 Models |
Category | Pitch - Connector 0.071" (1.80mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,77000 € | 9,77 € |
| 10 | 8,30100 € | 83,01 € |
| 25 | 7,78160 € | 194,54 € |
| 50 | 7,41000 € | 370,50 € |
| 100 | 7,05640 € | 705,64 € |
| 250 | 6,61488 € | 1.653,72 € |
| 500 | 6,29942 € | 3.149,71 € |
| 1.000 | 5,99918 € | 5.999,18 € |
| Unit Price without VAT: | 9,77000 € |
|---|---|
| Unit Price with VAT: | 11,62630 € |

