


0451460601 | |
|---|---|
DigiKey Part Number | 900-0451460601-ND |
Manufacturer | |
Manufacturer Product Number | 0451460601 |
Description | P SQUBA 6 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0451460601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.071" (1.80mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,97000 € | 7,97 € |
| 10 | 6,76900 € | 67,69 € |
| 25 | 6,34520 € | 158,63 € |
| 50 | 6,04220 € | 302,11 € |
| 100 | 5,75380 € | 575,38 € |
| 250 | 5,39372 € | 1.348,43 € |
| 500 | 5,13648 € | 2.568,24 € |
| 1.000 | 4,89162 € | 4.891,62 € |
| Unit Price without VAT: | 7,97000 € |
|---|---|
| Unit Price with VAT: | 9,48430 € |

