


0451460210 | |
|---|---|
DigiKey Part Number | 900-0451460210-ND |
Manufacturer | |
Manufacturer Product Number | 0451460210 |
Description | P SQUBA 2 CIRCUIT 1M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Plug 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 0451460210 Models |
Category | Pitch - Connector 0.071" (1.80mm) |
Manufacturer Molex | Length 3.28' (1.00m) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,17000 € | 10,17 € |
| 10 | 8,64200 € | 86,42 € |
| 25 | 8,10040 € | 202,51 € |
| 50 | 7,71340 € | 385,67 € |
| 100 | 7,34530 € | 734,53 € |
| 250 | 6,88564 € | 1.721,41 € |
| 500 | 6,55728 € | 3.278,64 € |
| 1.000 | 6,24473 € | 6.244,73 € |
| Unit Price without VAT: | 10,17000 € |
|---|---|
| Unit Price with VAT: | 12,10230 € |

