


0451450810 | |
|---|---|
DigiKey Part Number | 900-0451450810-ND |
Manufacturer | |
Manufacturer Product Number | 0451450810 |
Description | R SQUBA 8 CIRCUIT 1M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 0451450810 Models |
Category | Pitch - Connector 0.071" (1.80mm) |
Manufacturer Molex | Length 3.28' (1.00m) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,23000 € | 15,23 € |
| 10 | 12,94200 € | 129,42 € |
| 25 | 12,13160 € | 303,29 € |
| 50 | 11,55240 € | 577,62 € |
| 100 | 11,00120 € | 1.100,12 € |
| 250 | 10,31300 € | 2.578,25 € |
| 500 | 9,82132 € | 4.910,66 € |
| Unit Price without VAT: | 15,23000 € |
|---|---|
| Unit Price with VAT: | 18,12370 € |

