


0451450203 | |
|---|---|
DigiKey Part Number | 900-0451450203-ND |
Manufacturer | |
Manufacturer Product Number | 0451450203 |
Description | R SQUBA 2 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0451450203 Models |
Category | Pitch - Connector 0.071" (1.80mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 € | 8,32 € |
| 10 | 7,06500 € | 70,65 € |
| 25 | 6,62240 € | 165,56 € |
| 50 | 6,30620 € | 315,31 € |
| 100 | 6,00520 € | 600,52 € |
| 250 | 5,62940 € | 1.407,35 € |
| 500 | 5,36096 € | 2.680,48 € |
| 1.000 | 5,10538 € | 5.105,38 € |
| Unit Price without VAT: | 8,32000 € |
|---|---|
| Unit Price with VAT: | 9,90080 € |

