
0451420410 | |
|---|---|
DigiKey Part Number | 900-0451420410-ND |
Manufacturer | |
Manufacturer Product Number | 0451420410 |
Description | FCT 4 CKT CPA MULTICAT 1000MM AW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 0451420410 Models |
Category | Length 3.28' (1.00m) |
Manufacturer Molex | Features Connector Position Assurance (CPA), Latch Holder, Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 3.94µin (0.100µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.291" (7.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 91,80550 € | 3.672,22 € |
| Unit Price without VAT: | 91,80550 € |
|---|---|
| Unit Price with VAT: | 109,24855 € |

