
0451420401 | |
|---|---|
DigiKey Part Number | 900-0451420401-ND |
Manufacturer | |
Manufacturer Product Number | 0451420401 |
Description | FCT 4 CKT CPA MULTICAT 300MM AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0451420401 Models |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Molex | Features Connector Position Assurance (CPA), Latch Holder, Polarizing Key |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 3.94µin (0.100µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.291" (7.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,70000 € | 76,70 € |
| 10 | 65,19800 € | 651,98 € |
| 25 | 61,11880 € | 1.527,97 € |
| 50 | 58,20460 € | 2.910,23 € |
| 100 | 55,43060 € | 5.543,06 € |
| Unit Price without VAT: | 76,70000 € |
|---|---|
| Unit Price with VAT: | 91,27300 € |

